RS Better World

Lapp Solar Cable 4 mm² CSA Flame Retardant, 120 °C, -40 °C Red, Black, Blue

小計(1 卷,共 100 米)*

HK$1,293.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$1,293.70HK$12.937

* 參考價格

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。

瞭解有關RS Better World產品的更多資訊

RS庫存編號:
433-401
製造零件編號:
38115806
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Solar Cable

Fire Behaviour

Flame Retardant

Cross Sectional Area

4mm²

Jacket Colour

Red, Black, Blue

Standards/Approvals

IEC 60754 1, EU 2014/35/EU, UL 854, EN 60811 404, EN 50525 2 21, EN 60332 1 2, IEC 62930, EN 50575, IEC 61034 2, EN 61034 2, EU 2011/65/EU, IEC 60811 404, EU Regulation no. 305/2011, EN 13501 6, IEC 60364 5 51, IEC 60228, IEC 62440, IEC 60332 1 2, EN 60754 2, EN 50618, IEC 60754 2, EN IEC 60228, EN 60754 1

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

120°C

COO (Country of Origin):
CN
The Lapp Solar Cables are designed for permanent outdoor use, ideal for connecting grounded and ungrounded photovoltaic power systems. They are used to connect solar panels, extend module strings, or link to DC/AC inverters. These cables comply with IEC 62930 and EN 50618 standards and are suitable for PV installations according to IEC 60364-7-712 and HD 60364-7-712. They can be installed indoors or outdoors, in free movable, free hanging, or fixed applications, and are permitted for use in conduit or trunking systems.

Weather and UV resistant

Halogen free

Double insulated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。