RS Better World
Helukabel Solar Cable 6 mm² CSA Halogen Free, 120 °C, -40 °C 100 m Black
- RS庫存編號:
- 287-6674
- Distrelec 貨號:
- 301-58-773
- 製造零件編號:
- 713531
- 製造商:
- Helukabel
小計(1 卷,共 100 米)*
HK$1,938.30
訂單超過 HK$250.00 免費送貨
有庫存
- 800 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* |
|---|---|---|
| 100 + | HK$19.383 | HK$1,938.30 |
* 參考價格
- RS庫存編號:
- 287-6674
- Distrelec 貨號:
- 301-58-773
- 製造零件編號:
- 713531
- 製造商:
- Helukabel
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Helukabel | |
| Product Type | Solar Cable | |
| Fire Behaviour | Halogen Free | |
| Cross Sectional Area | 6mm² | |
| Voltage | 1.5kV | |
| Jacket Colour | Black | |
| Outside Diameter | 6.2mm | |
| Standards/Approvals | EN 50618 | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | 7135 | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 120°C | |
| 選取全部 | ||
|---|---|---|
品牌 Helukabel | ||
Product Type Solar Cable | ||
Fire Behaviour Halogen Free | ||
Cross Sectional Area 6mm² | ||
Voltage 1.5kV | ||
Jacket Colour Black | ||
Outside Diameter 6.2mm | ||
Standards/Approvals EN 50618 | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Series 7135 | ||
Cable Length 100m | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- DE
The solar wire is a high-quality solution for cabling solar panels, ensuring reliable performance and durability. With tinned copper conductors and special cross-linked insulation, this cable is designed to withstand extreme temperatures and provide long-lasting use in photovoltaic systems. Its UV-resistant, flame-retardant, and double-insulated properties make it ideal for outdoor installations, while its compliance with various standards ensures safety and quality.
Tinned copper conductor for efficient power transmission
Special cross-linked compound insulation for durability
UV-resistant and flame-retardant for outdoor use
Double-insulated for added safety
Compliance with international standards for quality assurance
相关链接
- Helukabel Solar Cable 4 mm² CSA -40 °C
- Staubli Solar Cable 2.5 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 4 mm² CSA Halogen Free 90 °C, -40 °C Black
- Staubli Solar Cable 6 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 10 mm² CSA Flame Retardant 90 °C, -40 °C Black
- NEMIQ Solar Cable 4 mm² CSA Halogen Free -15 °C 100 m Black
- NEMIQ Solar Cable 6 mm² CSA Halogen Free -15 °C 100 m Black
- NEMIQ Solar Cable 4 mm² CSA Halogen Free -15 °C 100 m Red