- RS庫存編號:
- 888-3692
- 製造零件編號:
- 600262
- 製造商:
- Phaesun
此產品已停售
- RS庫存編號:
- 888-3692
- 製造零件編號:
- 600262
- 製造商:
- Phaesun
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Phaesun Energy Generation Kit
These solar panel kits include all components for reliable energy supply either for mobile use or for fixed installations etc. They are ideal for battery charging for camping, caravanning or on boats and for the charging of USB applications.
Fully weather resistant solar modules with a long durability, salt water protected
High efficient back contact cells
USB appliance charging
Solar cable with standard 4 connectors
Ideal for deck tops, caravan roofs and camper vans
2 year panel warranty and 20 year cell performance warranty
High efficient back contact cells
USB appliance charging
Solar cable with standard 4 connectors
Ideal for deck tops, caravan roofs and camper vans
2 year panel warranty and 20 year cell performance warranty
Supplied with
1x Semi-flexible solar module 100W
1x Charge controller 10A with USB outlet
1x Quick Cab 4-2, 5/5
1x Battery cable with 15A fuse
1x Roof Duct Water tight two white
1x Glue Cartridge
1x Cleaner
1x Charge controller 10A with USB outlet
1x Quick Cab 4-2, 5/5
1x Battery cable with 15A fuse
1x Roof Duct Water tight two white
1x Glue Cartridge
1x Cleaner
Supplied with
1x Semi-flexible solar module 100W
1x Charge controller 10A with USB outlet
1x QuickCab 4-2, 5/5
1x Battery cable with 15A fuse
1x Roof Duct Water tight two white
1x Glue Cartridge
1x Cleaner
1x Charge controller 10A with USB outlet
1x QuickCab 4-2, 5/5
1x Battery cable with 15A fuse
1x Roof Duct Water tight two white
1x Glue Cartridge
1x Cleaner
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.