- RS庫存編號:
- 542-5678
- 製造零件編號:
- B-155-3811
- 製造商:
- TE Connectivity
52 現貨庫存,可於3工作日發貨。
已增加
單價 毎盒:50 个
HK$1,254.88
Box(es) | Per Box | Per unit* |
1 - 14 | HK$1,254.88 | HK$25.098 |
15 - 49 | HK$1,204.69 | HK$24.094 |
50 + | HK$1,154.49 | HK$23.09 |
* 參考價格 |
- RS庫存編號:
- 542-5678
- 製造零件編號:
- B-155-3811
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Solder Sleeves and Kit
The Solder Sleeve introduction kit contains various solder sleeves suitable for terminating a wide range of cable and wire constructions from 0.9mm to 15.1mm.
Solder Sleeves provide insulated, environmentally sealed; strain-relieved soldered connections
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.
Temperature range -55°C to +125°C
Terminate bare or tin plated conductors
Supplied in a storage case with locking lid
Refills available - see Solder Sleeves, as well as other High-Spec Solder Sleeves and Wire to wire Splices.
規格
Attribute | Value |
---|---|
Minimum Cable Diameter | 6.6mm |
Maximum Cable Diameter | 10.7mm |
Sleeve Length | 42mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Quantity | 2 |
Colour | Transparent |
Series | B-155 |
Shrink Temperature | +85°C |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |