Phoenix Contact 1176 Series Solid State Interface Relay, 250 V ac Control, 25 mA Load, DIN Rail Mount

小計(1 包,共 10 件)*

HK$3,568.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月06日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$3,568.20HK$356.82

* 參考價格

RS庫存編號:
517-399
製造零件編號:
1176854
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Maximum Control Voltage

250 V ac

Maximum Load Current

25 mA

Mounting Type

DIN Rail

Maximum Load Voltage

253 Vac

Minimum Control Voltage

24 Vdc

Series

1176

Manufacturer Part No.

1176854

COO (Country of Origin):
DE
The Phoenix Contact solid-state relay module exemplifies the latest in automation technology, designed specifically for seamless integration into various applications. Featuring a robust construction, it ensures high reliability in both input and output operations. The product operates effectively within a wide operating voltage range, providing versatility for different electrical environments. Furthermore, its compact dimensions allow for installation in confined spaces without compromising performance. With user-friendly push-in connections, installation and maintenance are simplified, making it a practical choice for contemporary industrial use. This relay module is suitable for tasks requiring reliable and efficient control, whether in automation systems or for direct switching of loads. Experience unparalleled efficiency and safety with this cutting-edge solution, tailored for today's demanding industrial landscapes.

Designed for output functions with exceptional operating reliability
Utilises advanced insulation characteristics for superior performance
Sustainable and compliant with EU RoHS and China RoHS standards
Highly efficient with integrated protective circuits for enhanced safety
User friendly installation through push in connection technology
Compact design that facilitates installation in space restricted environments
Wide operating voltage compatibility ensuring versatile application

相关链接

Recently viewed