Weidmüller PSSR Series Solid State Relay, 20 A Load, Chassis Mount, 520 V ac/dc Load, 30 V ac/dc Control
- RS庫存編號:
- 287-5348
- 製造零件編號:
- 8952130000
- 製造商:
- Weidmüller
當前暫無庫存,可於2024/9/30發貨,3 工作日送達。
單價 个
HK$1,791.50
單位 | 每單位 |
---|---|
1 + | HK$1,791.50 |
- RS庫存編號:
- 287-5348
- 製造零件編號:
- 8952130000
- 製造商:
- Weidmüller
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- FR
產品詳細資訊
The Weidmuller solid state contactor is ready-to-use, wear-free, and silent, with a high capacity for handling surge currents I²t = 1500 A²s (10 ms).
Screw connection
RoHS compliant
RoHS compliant
規格
Attribute | Value |
---|---|
Maximum Load Current | 20 A |
Mounting Type | Chassis Mount |
Maximum Load Voltage | 520 V ac/dc |
Minimum Load Voltage | 24 V ac/dc |
Maximum Control Voltage | 30 V ac/dc |
Minimum Control Voltage | 8 V ac/dc |
Series | PSSR |