Phoenix Contact ST-OV3 Series Solid State Relay, 3 A Load, Plug-in Mount, 60 V ac/dc Load, 28.8V ac/dc Control

小計(1 包,共 10 件)*

HK$6,733.20

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
每包*
10 +HK$673.32HK$6,733.20

* 參考價格

RS庫存編號:
287-7873
製造零件編號:
2903228
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Solid State Relay

Maximum Load Current

3A

Mount Type

Plug-in

Maximum Load Voltage

60V ac/dc

Minimum Load Voltage

12V ac/dc

Maximum Control Voltage

28.8V ac/dc

Minimum Control Voltage

19.2V ac/dc

Series

ST-OV3

Terminal Type

Terminal Block

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Height

33mm

Width

20.8 mm

Length

66.5mm

Standards/Approvals

DIN VDE 0110, IEC 60664A, IEC 60664, EAC

Output Type

Electronic

COO (Country of Origin):
DE
The Phoenix Contact plug-in power solid-state relay is designed with LEDs and protective circuits in both input and output circuits, ensuring safety and reliability. It operates with a 24 V DC input, commonly found in industrial control systems. The output is capable of handling voltages ranging from 12 to 60 V DC, with a maximum current of 3 A. This solid-state relay is convenient to use as it can be plugged into basic terminal blocks, providing flexibility and ease of installation in various applications requiring precise control of electrical loads

Output circuit 2-conductor, floating

Protective circuit reverse polarity protection, polarity protection diode and surge protection

Ambient operational temperature -20 to 60 °C

相关链接