- RS庫存編號:
- 372-8852
- 製造零件編號:
- SKH20240
- 製造商:
- Celduc
3 現貨庫存,可於3工作日發貨。
單價 个
HK$522.61
單位 | 每單位 |
---|---|
1 - 9 | HK$522.61 |
10 - 99 | HK$509.60 |
100 - 249 | HK$496.25 |
250 - 499 | HK$483.44 |
500 + | HK$470.35 |
- RS庫存編號:
- 372-8852
- 製造零件編號:
- SKH20240
- 製造商:
- Celduc
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
SKH series PCB mount solid state power relays
PCB mount solid state power relays with an integrated heat sink.
This range is specially designed for heating installations, but also for incandescent lamps and motors, and features very high resistance to overloads currents.
16 A and 25 A switchable current with forced ventilation.
This range is specially designed for heating installations, but also for incandescent lamps and motors, and features very high resistance to overloads currents.
16 A and 25 A switchable current with forced ventilation.
Standards
EN60947-4-X
![](https://media.rs-online.com/t_line/LF372884-10.gif)
規格
Attribute | Value |
---|---|
Maximum Load Current | 10 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 600 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 8 V dc |
Switching Type | Zero Crossing |
Control Voltage Range | 8 → 32 V dc |
Minimum Load Current | 5 mA |
Range | celpac Ready to use |
Number of Poles | 1 |
Terminal Type | Through Hole |
Output Device | Thyristor |
Relay Type | Single Phase Solid State Contactor |
Series | SK |
Load Voltage Range | 24 → 600V ac |
Maximum Turn On Time | 10 ms |
Dimensions | 43.6 x 22 x 35.7mm |
Depth | 22mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |
Standards Met | CE, EAC, cURus |
Operating Temperature Range | -40 → +80°C |
Length | 43.6mm |
Off State Leakage Current | 1 mA |
Height | 35.7mm |