- RS庫存編號:
- 906-1127
- 製造零件編號:
- LCA110LS
- 製造商:
- IXYS
當前暫無庫存,可於2025/2/26發貨,3 工作日送達。
已增加
單價 个 (以毎袋:5)
HK$18.126
單位 | Per unit | Per Bag* |
5 - 120 | HK$18.126 | HK$90.63 |
125 - 245 | HK$17.586 | HK$87.93 |
250 - 1245 | HK$17.038 | HK$85.19 |
1250 - 2495 | HK$16.678 | HK$83.39 |
2500 + | HK$16.314 | HK$81.57 |
* 參考價格 |
- RS庫存編號:
- 906-1127
- 製造零件編號:
- LCA110LS
- 製造商:
- IXYS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
1-Form-A OptoMOS Relay, LCA
These single pole miniature solid state relays have normally open (1-Form-A) contacts. They are able to provide 3750 Vrms of input to output isolation by using optically coupled MOSFET technology. The outputs use the well-known OptoMos architecture and are controlled by a highly efficient GaAlAs infrared LED.
Potential Applications:
Telecommunications- Telecom witching, tip/ring circuits, modem switching (laptop, notebook, pocket size), hook switch, dial pulsing, ground start, ringing injection
Instrumentation- Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment- Patient/equipment isolation
Security
Aerospace
Industrial controls
Potential Applications:
Telecommunications- Telecom witching, tip/ring circuits, modem switching (laptop, notebook, pocket size), hook switch, dial pulsing, ground start, ringing injection
Instrumentation- Multiplexers, data acquisition, electronic switching, I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment- Patient/equipment isolation
Security
Aerospace
Industrial controls
Features
Built-in current limiting
3750 Vrms input/output isolation
Low drive power requirements
No moving parts
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Small 6-pin package
Built-in current limiting
3750 Vrms input/output isolation
Low drive power requirements
No moving parts
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Machine insertable, wave solderable
Small 6-pin package
Standards
UL, CSA, EN/IEC 60950
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ixys Solid State Relays, PCB Mount
規格
Attribute | Value |
---|---|
Maximum Load Current | 120 mA, 200 mA |
Mounting Type | Surface Mount |
Switching Type | AC/DC |
Number of Poles | 1 |
Contact Configuration | SPST |
Terminal Type | PCB Pin |
Output Device | MOSFET |
Package Style | Small - 6 Pin |
Relay Type | OptoMOS |
Maximum Turn On Time | 3ms |
Dimensions | 8.382 x 6.35 x 3.302mm |
Depth | 6.4mm |
Maximum Operating Temperature | +85°C |
Capacitance | 35pF |
Minimum Operating Temperature | -40°C |
Standards Met | CSA, EN/IEC 60950, Certificate TUV B 09 07 49140 004, UL File E76270 |
Special Features | Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable |
Operating Temperature Range | -40 → +85°C |
Length | 8.4mm |
Off State Leakage Current | 1 μA |
Height | 3.3mm |