Aten 2 Channel Sound Card

小計(1 件)*

HK$4,173.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,173.20

* 參考價格

RS庫存編號:
191-663
製造零件編號:
AP901
製造商:
Aten
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Aten

Product Type

Sound Card

Sample Rate

48kHz

Depth

115mm

Height

22mm

Width

110mm

Standards/Approvals

RoHS, FCC, CE, UKCA

Audio Connection Type

Dante Aoip Solution

Number of Audio Channels

2

COO (Country of Origin):
CN
The Aten Dante Card allows the AP amplifiers to receive 2 inputs of high-quality, low-latency digital audio via the Dante® AoIP solution. The range of Dante based applications are broadened thanks to the easy integration with various Dante-enabled equipment, from digital mixers, DSPs, and more, brought by the AP901 working in conjunction with the AP amplifiers.

Firmware upgradable via Dante LAN

Easy to be installed into the AP power amplifiers’ expansion slot

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。