可享批量折扣
查看批量定價選項小計(1 包,共 100 件)*
HK$198.00
訂單超過 HK$250.00 免費送貨
有庫存
- 18,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 100 - 400 | HK$1.98 | HK$198.00 |
| 500 + | HK$1.629 | HK$162.90 |
* 參考價格
- RS庫存編號:
- 224-0403
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Spacer | |
| Length | 3mm | |
| Material | Brass | |
| Shape | Round | |
| Inside Diameter | 4.3mm | |
| Outside Diameter | 8mm | |
| Finish | Nickel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Spacer | ||
Length 3mm | ||
Material Brass | ||
Shape Round | ||
Inside Diameter 4.3mm | ||
Outside Diameter 8mm | ||
Finish Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Nickel-Plated Brass Plain Bore Round Spacer
From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Spacers all RoHS and REACH compliant. The RS PRO round body shaped plain spacers are made from nickel-plated brass making the spacers hard-wearing and corrosion resistant plus we offer you a range of spacer lengths from 2 mm to 8 mm, plain bore, unthreaded. Not only do the spacers increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO spacers are an excellent solution for securely mounting a PCB.
Features & Benefits
For Use With
Applications
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Why RS PRO?
Standards
RoHS, REACH