TE Connectivity PIDG FASTON .250 Red Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 0.3mm² to
- RS庫存編號:
- 680-5678
- 製造零件編號:
- 735279
- 製造商:
- TE Connectivity
2900 現貨庫存,可於3工作日發貨。
已增加
單價 个(每托盘 100 )
HK$7.392
單位 | Per unit | Per Pack* |
100 - 400 | HK$7.392 | HK$739.20 |
500 - 2400 | HK$7.237 | HK$723.70 |
2500 - 4900 | HK$7.015 | HK$701.50 |
5000 - 9900 | HK$6.845 | HK$684.50 |
10000 + | HK$6.697 | HK$669.70 |
* 參考價格 |
- RS庫存編號:
- 680-5678
- 製造零件編號:
- 735279
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity PIDG FASTON 250 Fully Insulated Crimp Receptacles
PIDG (Pre Insulated Diamond Grip) FASTON 250 fully insulated crimp receptacle terminals designed for providing reliable and uniform terminations in challenging circuit environments. These PIDG FASTON 250 crimp receptacles consist of a precision formed high conductivity tin plated brass body and copper sleeve surrounded by colour coded nylon insulation. The barrel contains serrations which provide maximum contact and tensile strength after crimping. This construction ensures that a uniform insulation thickness is achieved during crimping and the terminals have a consistent appearance and performance. The terminal and wire crimp of these PIDG FASTON 250 crimp receptacles are fully insulated offering protection against electric shock. Available in various sizes, these fully insulated PIDG 250 crimp receptacles provide fast and reliable wire connection and disconnection in various applications.
Features & Benefits
Fully insulated for electrical protection
Copper sleeve for improved wire insulation support after crimping
Serrations in crimp barrel for maximum contact and tensile strength
Funnelled wire entry for easy and fast wire insertion
Nylon insulation for resistance to greases and oils
Colour coded according to wire size to aid accurate installation
Copper sleeve for improved wire insulation support after crimping
Serrations in crimp barrel for maximum contact and tensile strength
Funnelled wire entry for easy and fast wire insertion
Nylon insulation for resistance to greases and oils
Colour coded according to wire size to aid accurate installation
Product Application Information
These PIDG FASTON 250 fully insulated crimp receptacles are suitable for use in a wide range of applications including: electrical components, industrial, instrumentation, HVAC, appliances, power supplies, lighting and automotive.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
規格
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.3mm² |
Series | PIDG FASTON .250 |
Gender | Female |
Maximum Wire Size mm² | 0.75mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 21.5mm |