TE Connectivity FASTON .187 Uninsulated Male Spade Connector, Tab, 4.75 x 0.81mm Tab Size, 0.8mm² to 2mm²
- RS庫存編號:
- 718-8129
- 製造零件編號:
- 61687-2
- 製造商:
- TE Connectivity
- RS庫存編號:
- 718-8129
- 製造零件編號:
- 61687-2
- 製造商:
- TE Connectivity
法例與合規
產品詳細資訊
TE Connectivity FASTON 187 Series Quick Disconnect Tab Crimp Terminals
FASTON 187 series quick disconnect tab crimp terminals designed for quick and efficient connection and reliability.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Faston
規格
Attribute | Value |
---|---|
Type | Tab |
Series | FASTON .187 |
Minimum Wire Size mm² | 0.8mm² |
Gender | Male |
Maximum Wire Size mm² | 2mm² |
Tab Thickness | 0.81mm |
Tab Width | 4.75mm |
Tab Size | 4.75 x 0.81mm |
Insulation | Uninsulated |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 17.14mm |