Facom Open Ended Insert Spanner, 14 x 18 mm Insert, 280 x 100 mm

小計(1 套)*

HK$4,844.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1 件從 2026年11月23日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +HK$4,844.20

* 參考價格

RS庫存編號:
216-534
製造零件編號:
S.300-12
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Product Type

Wrench Adapter Set

Sub Type

Spanner

Head Type

Open Ended Insert

Insert Size

14 x 18 mm

Size

280 x 100 mm

For Use With

Torque Wrench

Standards/Approvals

No

COO (Country of Origin):
TW
The Facom Torque Wrench Module with Open End Spanner Heads is a versatile accessory set designed to enhance the functionality of your torque wrench. This module features a 14x18 mm attachment and includes open end spanner heads in a range of sizes 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 24 mm, and 27 mm. With these sizes, it allows for precise torque applications on a variety of fasteners. The set is organized in a compact module measuring 280 x 100 mm, making it easy to store and access. Ideal for automotive, mechanical, and industrial work, this adaptor set ensures high performance torque control for a wide range of tasks.

Component parts guaranteed separately

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。