Bahco Open Ended Insert Spanner Head, 9 x 12 mm Insert, 15/16 in
- RS庫存編號:
- 284-115
- 製造零件編號:
- 97-15/16
- 製造商:
- Bahco
小計(1 件)*
HK$1,101.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,101.80 |
* 參考價格
- RS庫存編號:
- 284-115
- 製造零件編號:
- 97-15/16
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Insert Size | 9 x 12 mm | |
| Size | 15/16 in | |
| For Use With | 74W14, TAW24, TAWM9, 74P14, 74P9, TAWM24, TAW14, 7465, TAW9, TAWM14, IZO-D, 74W9 | |
| Material | Plastic | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Insert Size 9 x 12 mm | ||
Size 15/16 in | ||
For Use With 74W14, TAW24, TAWM9, 74P14, 74P9, TAWM24, TAW14, 7465, TAW9, TAWM14, IZO-D, 74W9 | ||
Material Plastic | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
豁免
- COO (Country of Origin):
- CN
The Bahco Insert is fixed to the torque wrench by a spring-loaded retractable pin for secure attachment. It supports 9x12 and 14x18 receivers, with openings ranging from 1/4 to 1.1/4 inches and torque values from 6 to 360 N·m. Compatible with wrench models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.
Open ended
Used with rectangular connector wrench
相关链接
- Bahco Open Ended Insert Spanner Head 9/16 in
- Bahco Open Ended Insert Spanner Head 13/16 in
- Bahco Open Ended Insert Spanner Head 5/16 in
- Bahco Open Ended Insert Spanner Head 7/16 in
- Bahco Open Ended Insert Spanner Head 11/16 in
- Bahco Open Ended Insert Spanner Head 1 in
- Bahco Open Ended Insert Spanner Head 19 mm
- Bahco Open Ended Insert Spanner Head 17 mm