Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 33 mm

小計(1 件)*

HK$1,072.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,072.80

* 參考價格

RS庫存編號:
284-272
製造零件編號:
147-33
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Spanner Insert

Head Type

Open Ended Insert

Sub Type

Spanner Head

Size

33 mm

Insert Size

14 x 18 mm

For Use With

TAW24, TAWM24, 7465, 74W14, TAWM14, TAW14, TAWM9, TAW9, 74P9, 74W9, 74P14, IZO-D

Material

Nylon

Standards/Approvals

ANSI/ESD S20.20:2021

豁免

COO (Country of Origin):
CN
The Bahco 33 mm Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed for use with receivers ranging from 9x12 to 27x36, offering openings from 7 to 90 mm and supporting torque values from 9 to 3,000 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24.

Insert is fixed to the torque wrench by a spring loaded retractable pin

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。