Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 11/16 in, Grey Finish

小計(1 件)*

HK$811.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$811.70

* 參考價格

RS庫存編號:
284-336
製造零件編號:
147-11/16
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Spanner Insert

Sub Type

Spanner Head

Head Type

Open Ended Insert

Size

11/16 in

Insert Size

14 x 18 mm

Finish

Grey

For Use With

4-Conductor 279-831, 280-833 And 281-652 Terminal Blocks

Material

Polyamide 66

Standards/Approvals

Flammability class per UL94 V0

豁免

COO (Country of Origin):
CN
The Bahco 11/16 inch Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed to accommodate 9x12 and 14x18 receivers, with openings ranging from 1/4 to 1 1/4 inches and torque values from 6 to 360 N·m. This insert is compatible with a variety of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14.

Insert is fixed to the torque wrench by a spring loaded retractable pin

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。