小計(1 件)*
HK$277.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$277.00 |
* 參考價格
- RS庫存編號:
- 602-667
- 製造零件編號:
- 3254976
- 製造商:
- Gedore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gedore | |
| Product Type | Adjustable Tool | |
| Sub Type | Tool | |
| For Use With | Torcofix TF-FS 200 | |
| Standards/Approvals | REACH | |
| 選取全部 | ||
|---|---|---|
品牌 Gedore | ||
Product Type Adjustable Tool | ||
Sub Type Tool | ||
For Use With Torcofix TF-FS 200 | ||
Standards/Approvals REACH | ||
豁免
- COO (Country of Origin):
- DE
The Gedore Adjustment tool TORCOFIX TF-FS is an essential instrument designed specifically for the effective adjustment and locking of TF-FS torque wrenches. With its unique special profile, this tool ensures precise calibration and functionality, making it invaluable for both professionals and hobbyists who require accuracy in their torque applications. Crafted for compatibility with the Torcofix TF-FS 200, it enhances the performance and reliability of your torque wrench, thus optimising your work processes. This robust tool, weighing just 0.242 kg and featuring a Compact design with dimensions of 84 mm in length and 40 mm in width, is easy to handle and store, adding convenience to your toolkit.
Adjustment and locking function improves the accuracy of torque wrenches
Designed specifically for compatibility with the Torcofix TF FS 200
Lightweight design for ease of handling
Compact dimensions of 84 mm x 40 mm make it convenient for storage
Unique special profile ensures optimal performance and calibration
相关链接
- Gedore Tool Cabinet, Sheet Metal
- Gedore 100 Piece Tool Case Tool Assortment with Case
- Gedore 74 Piece Tool Assortment Tool Assortment with Case
- Gedore Tool Trolley Trolley
- Gedore Aluminium, Metal Tool Box & Tool Cases 180 mm 480mm
- Gedore 3 Drawer Tool Chest, Sheet Metal
- Gedore Cowhide Tool Box & Tool Cases 290 mm 430 mm 200mm
- Gedore 53 Piece Tool Box Tool Assortment with Box VDE/1000V Approved