HAZET Square Adjustable Wrench, 9 x 12 mm Insert, 61 mm, Chrome Plated Finish
- RS庫存編號:
- 644-654
- 製造零件編號:
- 6402-1
- 製造商:
- HAZET
小計(1 件)*
HK$1,392.90
訂單超過 HK$250.00 免費送貨
新產品 - 立即預訂
- 從 2026年11月24日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,392.90 |
* 參考價格
- RS庫存編號:
- 644-654
- 製造零件編號:
- 6402-1
- 製造商:
- HAZET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HAZET | |
| Product Type | Spanner Component & Accessory | |
| Sub Type | Adjustable Wrench | |
| Head Type | Square | |
| Insert Size | 9 x 12 mm | |
| Size | 61 mm | |
| Finish | Chrome Plated | |
| For Use With | 9 x 12 mm Insert Square Drive Tools | |
| Material | Drop Forged Steel | |
| Standards/Approvals | ISO 1174-1, DIN 3120 | |
| 選取全部 | ||
|---|---|---|
品牌 HAZET | ||
Product Type Spanner Component & Accessory | ||
Sub Type Adjustable Wrench | ||
Head Type Square | ||
Insert Size 9 x 12 mm | ||
Size 61 mm | ||
Finish Chrome Plated | ||
For Use With 9 x 12 mm Insert Square Drive Tools | ||
Material Drop Forged Steel | ||
Standards/Approvals ISO 1174-1, DIN 3120 | ||
不相容
- COO (Country of Origin):
- DE
The HAZET Insert-style reversible ratchet with a 9x12 mm square drive and 3/8 inch output. Offers a compact length of 61 mm and a 30-tooth mechanism for smooth operation. Designed for torque applications up to 120 Nm.
Operating angle of 12° for precision control
Drop forged body for strength
Chrome plated surface for easy maintenance
Made in Germany with ISO 1174 1 compliance
相关链接
- Bahco Square Crowfoot Adjustable Wrench 3/8 in, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 68 mm, Chrome Finish
- STAHLWILLE Crow Foot Crowfoot Wrench 41 mm, Chrome Finish
- Facom Square Cap Wrench Chrome Finish
- Facom Square Drain Plug Wrench Chrome Finish
- Bahco Square Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Square Crowfoot Wrench 3/8 in, Chrome Finish
- Bahco Square Crowfoot Wrench 1/4 in, Chrome Finish