STAHLWILLE Spanner Head, 3/8 in Insert, 32 mm, Chrome Finish

小計(1 件)*

HK$810.10

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
  • 加上 10 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$810.10

* 參考價格

RS庫存編號:
737-0448
製造零件編號:
02200032
製造商:
STAHLWILLE
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

STAHLWILLE

Product Type

Spanner Insert

Sub Type

Spanner Head

Insert Size

3/8 in

Size

32 mm

Finish

Chrome

For Use With

3/8 in Drives

Material

Steel

Standards/Approvals

No

豁免

COO (Country of Origin):
DE

Stahlwille 540 Series Spanner Insert, 32mm Head size, Crow-foot Wrench Type - 02200032


This spanner insert is a high-performance crowfoot wrench designed specifically for professional automotive repair tools. Its chrome-plated finish offers both durability and resistance to rust, making it suitable for use in various demanding environments. With a size of 32mm and a length of 53mm, this tool is an essential addition to any mechanic's toolkit, particularly for high torque applications.

Features & Benefits


• Constructed from durable chrome alloy steel

• Chrome-plated for enhanced corrosion resistance

• 3/8 inch square drive inner for solid connections

• Designed to fit tightly for high torque applications

• 57mm width for compatibility with various sockets

Applications


• Perfect for automotive repair tasks

• Suitable for use with impact socket alternatives

• Ideal for high torque fastening requirements

• Great addition to mechanical and electrical toolsets

What material is this spanner insert made from?


It is made from chrome alloy steel, which provides strength and durability, making it suitable for heavy-duty applications.

How does the chrome-plated finish benefit its use?


The chrome plating offers enhanced resistance to corrosion and wear, ensuring longevity and reliability during use in challenging environments.

What is the significance of the 3/8 inch square drive?


The 3/8 inch square drive provides a secure fit with various socket wrench accessories, allowing for effective torque transmission while reducing the risk of slippage during application.

Can this tool be used for high torque applications?


Yes, it is specifically designed for high torque tasks, making it ideal for automotive repair where robust fastening is essential.

What other socket sizes are compatible with this crowfoot wrench?


While this unit is 32mm, it is part of a series that includes various other sizes, making it adaptable for multiple repair situations.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。