STAHLWILLE Reversible Ratchet Insert, 14 x 18 Insert, 3/4 in, Chrome Finish
- RS庫存編號:
- 737-0678
- 製造零件編號:
- 58250040
- 製造商:
- STAHLWILLE
小計(1 件)*
HK$2,177.60
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 25 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,177.60 |
* 參考價格
- RS庫存編號:
- 737-0678
- 製造零件編號:
- 58250040
- 製造商:
- STAHLWILLE
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STAHLWILLE | |
| Product Type | Spanner Insert | |
| Sub Type | Insert | |
| Head Type | Reversible Ratchet | |
| Size | 3/4 in | |
| Insert Size | 14 x 18 | |
| Finish | Chrome | |
| For Use With | Socket Wrenches And Torque Tools | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 STAHLWILLE | ||
Product Type Spanner Insert | ||
Sub Type Insert | ||
Head Type Reversible Ratchet | ||
Size 3/4 in | ||
Insert Size 14 x 18 | ||
Finish Chrome | ||
For Use With Socket Wrenches And Torque Tools | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
Stahlwille 735 Series Spanner Insert, 3/4 inch Head Type, Reversible Ratchet - 58250040
This spanner insert is designed for use with torque wrenches featuring an interchangeable insert system. Crafted to tackle challenging tasks in tight spaces, it offers a 3/4 inch external square drive and a 14 x 18 internal tool holder size. Ideal for automotive applications, this tool exemplifies efficiency and precision in industrial settings.
Features & Benefits
• 60 teeth enable a compact working angle of 6°
• Reversible ratchet mechanism for quick direction changes
• Integrated ball lock secures the wrench under high torque
• Constructed from chrome alloy steel for durability
• Chrome finish provides excellent corrosion resistance
• Smooth and robust operation for professional use
Applications
• Precision assembly in automotive hand tools
• Effective use in mechanical and electrical industries
• Optimal for confined spaces such as engine compartments
• Suitable for various torque with ease
What is the advantage of the fine-tooth ratchet design?
This unit's fine-tooth ratchet allows for a minimal working angle of just 6°, enabling efficient operation in tight spots where movement is restricted.
What is the maximum torque capacity of this spanner insert?
It can withstand a maximum torque of up to 400 N·m, making it suitable for demanding applications in professional environments.
What materials is this tool made from?
It is forged from high-quality chrome alloy steel and is chrome-plated, ensuring both high durability and protection against wear and corrosion.
Is this spanner insert compatible with all torque wrenches?
While designed for torque wrenches with a square drive, specific settings should be adjusted according to the torque wrench's specifications, particularly size 40HD.
相关链接
- STAHLWILLE Reversible Ratchet Insert 1/2 in, Chrome Finish
- STAHLWILLE Reversible Ratchet Ratchet Insert Tool 33 mm, Chrome Finish
- STAHLWILLE Reversible Ratchet Insert 1/2 in, Chrome Finish
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.75 mm, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 1/4 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 1/2 in, Chrome Finish
- Wera Reversible Ratchet Ratchet Insert Reversible 3/8 in, Chrome Finish