GearWrench 15-Piece Spanner Set, 8 → 22 mm, Alloy Steel
- RS庫存編號:
- 181-966
- 製造零件編號:
- 81902
- 製造商:
- GearWrench
小計(1 組)*
HK$2,158.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$2,158.50 |
* 參考價格
- RS庫存編號:
- 181-966
- 製造零件編號:
- 81902
- 製造商:
- GearWrench
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GearWrench | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 8 → 22 mm | |
| Number of Pieces | 15 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| 選取全部 | ||
|---|---|---|
品牌 GearWrench | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 8 → 22 mm | ||
Number of Pieces 15 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
豁免
- COO (Country of Origin):
- TW
GearWrench 81902 15 Piece 12 Point Long Pattern Combination Metric Spanner Set
The GEARWRENCH combination wrenches are durable tools for most jobs. They are made from alloy steel with either a full polish or satin finish that resists rust & corrosion. The off-corner loading design on both ends provides a stronger grip on fasteners, reduces fastener rounding, and delivers up to 25% more torque to the fasteners. Sizes are stamped on the beam for quick, easy, & permanent identification. The box end is offset 15° for increased access to fasteners. Available in stubby & long pattern lengths and 6 & 12 point, the GEARWRENCH combination wrenches are a must have for every toolbox.
Features and Benefits
5° offset for better access in tight spaces
Off-corner loading design on box end provides better grip and reduces fastener rounding
Long pattern beam length for improved reach, leverage and torque
Hard stamped size marking
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME specifications
Included rack for storage and organization
Set Piece Count: 15
Set Included Storage: Wrench Rack
Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm 20mm 21mm 22mm
Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm 20mm 21mm 22 mm
Drive Type: 12 Point
Length Format: Long
Finish: Full Polish Chrome
End B Offset Degrees: 15 °
End A Drive Type: Open End
End B Drive Type: 12 Point
Material: Alloy Steel
相关链接
- GearWrench 22-Piece Spanner Set Alloy Steel
- GearWrench 9-Piece Spanner Set Alloy Steel
- GearWrench 11-Piece Crow Foot Spanner Set Alloy Steel
- GearWrench 16-Piece Spanner Set Alloy Steel
- GearWrench 12-Piece Spanner Set Alloy Steel
- GearWrench 6-Piece Spanner Set Alloy Steel
- GearWrench 18-Piece Spanner Set Alloy Steel
- GearWrench 10-Piece Spanner Set Alloy Steel