RS PRO 14-Piece Spanner Set, 6 → 22 mm, Chrome Vanadium Steel

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 組)*

HK$610.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 9 件從 2026年11月09日 起發貨
  • 加上 2,038 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

組
每組
節省
1 - 4HK$610.90-
5 +HK$502.8017%

* 參考價格

RS庫存編號:
487-066
Distrelec 貨號:
303-91-025
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Spanner Set

Set Type

Ring Spanner

Sizes in Set

6 → 22 mm

Number of Pieces

14

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

豁免

COO (Country of Origin):
CN

RS PRO Metric Combination Spanner set, 14 Piece


From RS PRO, this combination spannerset features a collection of robust and versatile tools for professionals and enthusiasts alike. The tools feature an open-ended spanner on one end, and a ring spanner on the other, combing two tools in one.

The combination spanners are constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, these durable and reliable tools promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.

The spanners set come in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.

Features & Benefits

• Manufactured from Chrome Vanadium Steel with a bright Chrome finish

• Ring spanner and open-ended spanner combined

• Metric sizes

• Hardened and tempered

• Supplied in a compartmental vinyl storage roll

Applications

Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;

• Plumbing

• Auto mechanics

• Engineering

• Machine Operating

FAQs:

Q: What material are the spanners made from?

A: Spanners have been manufactured from high-quality chrome vanadium steel and heat treated to HRC 42∼48 degrees.

Q: Do spanners come with a warranty?

A: Yes, RS PRO spanners are covered by 3 years warranty.

Why RS PRO?

RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.

When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。