RS PRO 12-Piece Ratchet Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- RS庫存編號:
- 487-191
- Distrelec 貨號:
- 303-95-183
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 組)*
HK$1,828.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備發貨
- 加上 735 件準備從其他倉庫發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 - 4 | HK$1,828.00 |
| 5 + | HK$1,504.50 |
* 參考價格
- RS庫存編號:
- 487-191
- Distrelec 貨號:
- 303-95-183
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Set Type | Ratchet Spanner | |
| Product Type | Ratchet Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Standards/Approvals | DIN 899, ANSI, DIN, DIN 475 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Set Type Ratchet Spanner | ||
Product Type Ratchet Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Standards/Approvals DIN 899, ANSI, DIN, DIN 475 | ||
豁免
The RS PRO 12 Piece Reversible Ratcheting Spanner Set (8 – 19mm)
A hardwearing Reversible Ratcheting Spanner Set suitable for both professional and home use. The ratchet spanner set features 12 dual ended combination spanners with open ended one side and a reversible box ratchet with 72 teeth on the other for a smooth operation in both directions.;Manufactured from a fully hardened and tempered Chrome Vanadium Steel heat treated to 42 - 48 HRC with Molybdenum Steel ratchet gears and pawl for a tough, corrosive resistant build suitable for high torque application;A hard-wearing essential tool for any toolbox covering a wide range of the most common spanner sizes and especially useful for automotive technicians.
Features & Benefits
12 piece combination spanner set
Tempered and hardened Chrome- Vanadium Steel
72 Teeth ratcheting box head
6° movement on 8 and 9mm
5° movement on 10 to 18mm
Meets both ANSI and DIN standards
Standards and Approvals: DIN 899, DIN 475
Set Contents: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm and 19mm
Standards and Approvals: DIN 899, DIN 475
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- RS PRO 12-Piece Spanner Set Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 12-Piece Combination Spanner Set Chrome Vanadium Steel