RS PRO 11-Piece Spanner Set, 6 → 19 mm, Chrome Vanadium Steel
- RS庫存編號:
- 487-258
- Distrelec 貨號:
- 303-91-027
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$466.50
查看批量定價選項小計(1 組)*
HK$527.70
訂單超過 HK$250.00 免費送貨
有庫存
- 619 件準備從其他地點送貨
- 加上 5 件從 2026年12月07日 起發貨
- 加上 600 件從 2026年12月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 | 節省 |
|---|---|---|
| 1 - 4 | HK$527.70 | - |
| 5 + | HK$434.40 | HK$466.50 |
* 參考價格
- RS庫存編號:
- 487-258
- Distrelec 貨號:
- 303-91-027
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Spanner Set | |
| Set Type | Ring Spanner | |
| Sizes in Set | 6 → 19 mm | |
| Number of Pieces | 11 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Spanner Set | ||
Set Type Ring Spanner | ||
Sizes in Set 6 → 19 mm | ||
Number of Pieces 11 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Metric Combination Spanner Set, 11 piece
From RS PRO, this combination spannerset features a collection of robust and versatile tools for professionals and enthusiasts alike. The tools feature an open-ended spanner on one end, and a ring spanner on the other, combing two tools in one.
The combination spanners are constructed of chrome vanadium steel, which offers excellent load bearing strength and hardness, and also good resistance to corrosion. As such, these durable and reliable tools promises a long service life even in challenging environments. High-quality materials allow for safe operation, even at the high torques.
The spanners set come in a compartmental vinyl storage roll to keep your set in one place, protected and dry when not in use.
Features & Benefits
• Manufactured from Chrome Vanadium Steel with a bright Chrome finish
• Ring spanner and open-ended spanner combined
• Metric sizes
• Hardened and tempered
• Supplied in a compartmental vinyl storage roll
Applications
Called a wrench in America and Canada, this hand tool is specifically designed for tightening and loosening fixings and fastenings that correspond with its specific metric size. The open end spanner end allows you to turn from either end of the fitting, while the ring spanner end allows you to grip a fastening entirely where space allows. As such, the tool is highly versatile and can be used in a number of professions, such as;
• Plumbing
• Auto mechanics
• Engineering
• Machine Operating
FAQs:
Q: What material are the spanners made from?
A: Spanners have been manufactured from high-quality chrome vanadium steel and heat treated to HRC 42∼48 degrees.
Q: Do spanners come with a warranty?
A: Yes, RS PRO spanners are covered by 3 years warranty.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
相关链接
- RS PRO 9-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner Set Chrome Vanadium
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- CK 12-Piece Combination Spanner Set Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner Set Chrome Vanadium Steel
- SAM 11-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- BETA 6-Piece Ratchet Spanner Set Chrome Vanadium Steel
- Teng Tools 6-Piece Spanner Set Chrome Vanadium