Facom 6-Piece Spanner Set, 21 - 22 - 24 - 27 - 30 - 32mm
- RS庫存編號:
- 188-3647
- 製造零件編號:
- MOD.467BXLPB
- 製造商:
- Facom
小計(1 件)*
HK$4,191.00
訂單超過 HK$250.00 免費送貨
- 4 件從 2026年11月19日 起裝運發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$4,191.00 |
* 參考價格
- RS庫存編號:
- 188-3647
- 製造零件編號:
- MOD.467BXLPB
- 製造商:
- Facom
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Spanner Set | |
| Set Type | Ratchet Combination Wrench | |
| Sizes in Set | 21 - 22 - 24 - 27 - 30 - 32 mm | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Spanner Set | ||
Set Type Ratchet Combination Wrench | ||
Sizes in Set 21 - 22 - 24 - 27 - 30 - 32 mm | ||
Number of Pieces 6 | ||
VDE/1000V Approved No | ||
豁免
- COO (Country of Origin):
- TW
FACOM MOD.467BXLPB Ratchet Wrench Set - 6 Pieces | 21 - 32 mm | Module
Features & Benefits
HIGH PERFORMANCE - 72-Tooth Mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV® PROFILE AND RING STOP - Maximizing the contact between the socket and nut/bolt to preserves fasteners. On the ring end, it blocks the nut for a more efficient tightening
15° OFFSET - Offers better manoeuvrability and allows you to avoid certain obstacles
I-BEAM PROFILE - Providing more comfort thanks to the rounded shape
ANTI-SLIP DESIGN - Improve bolt contact and prevent slipping (optimum safety)
Compatible with CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
相关链接
- Facom 4-Piece Spanner Set 29 in 32 in, Thermoplastic
- Facom 5-Piece Spanner Set 34 mm 29 mm, 30 mm
- Facom 3-Piece Spanner Set 30 x 32 mm, 27 x 29 mm
- Facom 3-Piece Spanner Set 22 x 24 mm, 26 x 28 mm
- Facom 17-Piece Combination Spanner Set, 6-24 mm
- Facom 5-Piece Spanner Set, 27 - 29 - 30 - 32 - 34 mm
- Facom 4-Piece Spanner Set, 21 To 30 mm
- Facom 16-Piece Combination Spanner Set, 6 to 24 mm