小計(1 件)*
HK$2,916.70
訂單超過 HK$250.00 免費送貨
有庫存
- 494 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,916.70 |
* 參考價格
- RS庫存編號:
- 188-3649
- 製造零件編號:
- 467B.JP12PB
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Spanner Set | |
| Set Type | Metric and Inch Combination Wrench | |
| Sizes in Set | 7 → 19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Spanner Set | ||
Set Type Metric and Inch Combination Wrench | ||
Sizes in Set 7 → 19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
豁免
- COO (Country of Origin):
- FR
FACOM 467B.JP12PB Reversible Ratchet Wrench Set - 12 Pieces | 7 - 19 mm
The FACOM 467B Reversible Ratchet Wrench Set is a high-performance tool set designed for precision and durability. These tools feature a 72-tooth mechanism that delivers exceptional mechanical performance in a compact design, meeting aeronautical standards. The OGV® profile and ring stop maximize contact between the socket and nut or bolt, preserving fasteners and enhancing tightening efficiency. With a 15° offset, these wrenches offer improved maneuverability, allowing users to navigate around obstacles with ease. The i-Beam profile provides added comfort with its rounded shape, while the anti-slip design ensures optimal safety by improving bolt contact and preventing slipping.
Features & Benefits
High performance: 72-tooth mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV® profile and ring stop: Maximizing the contact between the socket and nut/bolt to preserves fasteners. on the ring end, it blocks the nut for a more efficient tightening
15° offset: Offers better maneuverability and allows you to avoid certain obstacles
i-Beam profile: Providing more comfort thanks to the rounded shape
Anti-slip design: Improve bolt contact and prevent slipping (optimum safety)
Lifetime guarantee
Applications
The FACOM 467B Reversible Ratchet Wrench is a versatile tool ideal for automotive repair, construction, manufacturing, HVAC, aerospace and industrial maintenance.
Composition
Productivity and safety = Fast storage, fast finding, with you at all times
Compact and easy to use during interventions on site
Withstands chemicals
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
ASME B107.100, ISO 1711-1, ISO 21982, ISO 691, NF ISO 1711-1, NF ISO 691
相关链接
- Facom 12-Piece Spanner Set, 7 to 19 mm
- Facom 12-Piece Combination Spanner Set, 7 to 19 mm
- Facom 7-Piece Spanner Set, 6 To 19 mm
- Facom 14-Piece Spanner Set, 7 to 19 mm
- Facom 12-Piece Spanner Set, 8 To 19 mm
- Facom 11-Piece Combination Spanner Set, 7 to 19 mm
- Facom 12-Piece Ratchet Spanner Set, 8-19 mm
- Expert by Facom 12-Piece Spanner Set, 8 to 19 mm