Teng Tools 7-Piece Combination Spanner Set, 20 → 32 mm, Chrome Vanadium Steel

小計(1 件)*

HK$1,489.10

Add to Basket
選擇或輸入數量
有庫存
  • 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,489.10

* 參考價格

RS庫存編號:
198-2147
製造零件編號:
TTX2032
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Product Type

Combination Spanner Set

Set Type

Ring Spanner

Sizes in Set

20 → 32 mm

Number of Pieces

7

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Satin

Standards/Approvals

DIN 3113 A

豁免

The Teng Tools 7 piece metric combination spanner set has the most commonly used sizes from 20 to 32mm. It is with the hip grip design for contact with the flat side of the fastening for reduced damage and use on rounded nuts and bolts. It is made up of chrome vanadium satin finish.

Off set at 15° for easier use on flat surfaces

Supplied in the unique Teng Tools TC tray

Removable lid and dove tail joints

Use on it's own or as part of the Teng Tools "Get Organised" system

Designed and manufactured to DIN3113A

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。