Teng Tools 8-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
- RS庫存編號:
- 198-2156
- 製造零件編號:
- TT6508R
- 製造商:
- Teng Tools
小計(1 件)*
HK$2,531.50
訂單超過 HK$250.00 免費送貨
有庫存
- 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,531.50 |
* 參考價格
- RS庫存編號:
- 198-2156
- 製造零件編號:
- TT6508R
- 製造商:
- Teng Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Teng Tools | |
| Set Type | Ratchet Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Satin | |
| Standards/Approvals | DIN 3113 A | |
| 選取全部 | ||
|---|---|---|
品牌 Teng Tools | ||
Set Type Ratchet Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Satin | ||
Standards/Approvals DIN 3113 A | ||
豁免
The Teng Tools 8 piece ratchet spanner set has the most commonly used sizes from 8 to 19mm. available with the 72 teeth ratchet spanners giving a 5° increment between clicks. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Designed and manufactured to DIN3113A
相关链接
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 8-Piece Spanner Set, Chrome Vanadium
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- Teng Tools 8-Piece Combination Spanner Set, Chrome Vanadium
- Teng Tools 8-Piece Spanner Set Chrome Vanadium
- Teng Tools 6-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 10-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel