Teng Tools 11-Piece Spanner Set, 6 → 32 mm, Chrome Vanadium Steel

小計(1 件)*

HK$1,822.30

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月21日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,822.30

* 參考價格

RS庫存編號:
198-2162
製造零件編號:
6311
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Set Type

Ring Spanner

Product Type

Spanner Set

Sizes in Set

6 → 32 mm

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Satin

Standards/Approvals

DIN3110 and DIN3113A

豁免

The Teng Tools 8 piece metric double ring spanner set has the most commonly used sizes from 6 to 32mm. available with the double curved heads offset at 75° for easier use on flat surfaces. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.

Supplied in the unique Teng Tools drawer width TTX tray

Designed and manufactured to DIN838 and DIN3113A

Different size at each end to give 22 sizes in total

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。