Teng Tools 4-Piece Spanner Set, 10 in, 6 in, 8 in

小計(1 件)*

HK$1,267.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 10 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,267.90

* 參考價格

RS庫存編號:
198-2191
製造零件編號:
TTADJ04
製造商:
Teng Tools
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Teng Tools

Product Type

Spanner Set

Set Type

Adjustable Wrench

Sizes in Set

10 in, 6 in, 8 in

Number of Pieces

4

VDE/1000V Approved

No

Standards/Approvals

ISO6787, DIN3117

豁免

The Teng Tools 4 piece adjustable wrench set with regular style 6, 8 and 10in adjustable wrenches and It also includes an 8in wide jaw adjustable wrench for added versatility. It is used as It's own or as part of the Teng Tools inGet Organisedin system

Supplied in the unique Teng Tools TC tray

Removable lid and dove tail joints

Designed and manufactured to DIN3117 and ISO6787

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。