Wera 11-Piece Ring Spanner Set, 10 → 19 mm, Chrome Molybdenum Steel

小計(1 件)*

HK$1,912.90

Add to Basket
選擇或輸入數量
有庫存
  • 20 件準備從其他地點送貨
  • 加上 12 件從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,912.90

* 參考價格

RS庫存編號:
201-2187
Distrelec 貨號:
301-79-917
製造零件編號:
05020231001
製造商:
Wera
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Wera

Set Type

Combination Spanner

Product Type

Ring Spanner Set

Sizes in Set

10 → 19 mm

Number of Pieces

11

Material

Chrome Molybdenum Steel

VDE/1000V Approved

No

不相容

Wera Ring Spanner Set, 1.3kg Weight, Double-Ended - Joker 6003 Series - 05020231001


Fasteners in tight spots are no trouble for this ring spanner set from Wera. It features 11 hand tools with a unique mouth design that lets them catch bolt heads at every 15° turn. This makes the kit a good choice for use in confined spaces. The collection includes tools ranging in size from 8 to 19mm, so you can tackle many everyday jobs.

Features & Benefits


• Pieces come in a handy pouch for safe storage and portability

• Ratchet design lets you turn fasteners without having to reposition the tool

• Durable steel construction with an extra surface treatment for enhanced resistance to corrosion and impact

Applications


• Marine engineering

• Construction sites

• HVAC systems

• Vehicle maintenance

How do I pick out the right tool for the job?


These spanners are colour-coded and size-stamped, making it a cinch to select the right one for your task.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。