Facom 14-Piece Combination Spanner Set, 7 → 24 mm, Chrome Vanadium Steel

小計(1 件)*

HK$1,319.90

Add to Basket
選擇或輸入數量
有庫存
  • 1,342 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,319.90

* 參考價格

RS庫存編號:
235-7658
製造零件編號:
440.JP14PB
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Set Type

Combination Spanner

Product Type

Combination Spanner Set

Sizes in Set

7 → 24 mm

Number of Pieces

14

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Non-Sparking

No

Standards/Approvals

DIN ISO

不相容

COO (Country of Origin):
TW

Stanley Combination Spanner Set, 7 to 24mm Size Range, 14 Pieces Count - 440.JP14PB


This combination spanner set provides a Compact assortment of metric wrenches for professional workshop and site use. Presented in a portable case, it is designed to balance control and accessibility for technicians working in confined spaces across electrical, mechanical, electronics and automation environments. The set combines ring and open-end heads to support a range of fastening tasks while maintaining a corrosion-resistant chrome finish.

Features & Benefits


• 14-piece selection delivers broad metric coverage for varied tasks
• Durable chrome vanadium construction offers extended tool life
• Ring head improves grip and torque transfer for stubborn fasteners
• Open-end handle permits access in restricted clearances
• Chrome finish resists chemical exposure and surface damage

**Applications**


• Suitable for assembly and maintenance in automation panels
• Ideal for servicing electrical enclosures and switchgear
• Used with mechanical assemblies on production equipment
• Can be used for component replacement in electronics racks

Which sizes are included in the set?


The collection comprises 14 metric sizes spanning 7 mm to 24 mm to cover common workshop requirements.

What material characteristics support heavy-duty use?


The wrenches are formed from chrome vanadium steel, providing a balance of hardness and toughness for repeated torque applications.

How does the case aid site work?


The portable case organises tools for Rapid selection and secure storage, improving workflow during mobile maintenance.

Are the tools suitable for precision electronics work?


The combination of Compact open ends and ring heads allows controlled torque application in confined assemblies typical of electronics modules.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。