Facom 17-Piece Combination Spanner Set, 19 → 42 mm
- RS庫存編號:
- 235-7996
- 製造零件編號:
- 40LA.JE17
- 製造商:
- Facom
小計(1 件)*
HK$9,178.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$9,178.30 |
* 參考價格
- RS庫存編號:
- 235-7996
- 製造零件編號:
- 40LA.JE17
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 19 → 42 mm | |
| Number of Pieces | 17 | |
| VDE/1000V Approved | No | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 19 → 42 mm | ||
Number of Pieces 17 | ||
VDE/1000V Approved No | ||
不相容
- COO (Country of Origin):
- TW
The Facom has Metric standard and long-reach combination wrenches set. The size of the wrench in the set is 19 - 21 - 22 - 23 - 24 - 26 - 27 - 28 - 29 - 30 - 32 - 33 - 35 - 36 - 38 - 41 - 42 mm.
Supplies in box
Weight is 13.8 kg
相关链接
- Facom 17-Piece Combination Spanner Set, 6-24 mm
- Facom 8-Piece Combination Spanner Set, 8 to 19 mm
- Facom 17-Piece Combination Spanner Set, 6 to 24 mm
- Facom 11-Piece Combination Spanner Set, 7 to 19 mm
- Facom 9-Piece Combination Spanner Set, 8 to 19 mm
- Facom 12-Piece Combination Spanner Set, 7 to 19 mm
- Facom 8-Piece Combination Ratchet Spanner Set Chrome
- Facom 17-Piece Combination Spanner Set, 5/16 to 1.1/4 in