Expert by Facom 12-Piece Spanner Set, 18 mm, 12 mm, 22 mm, 13 mm, 10 mm, 24 mm, 16 mm, 17 mm, 7 mm, 19 mm, 11 mm, 8 mm,
- RS庫存編號:
- 255-2763
- 製造零件編號:
- E110309
- 製造商:
- Expert by Facom
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 255-2763
- 製造零件編號:
- E110309
- 製造商:
- Expert by Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Expert by Facom | |
| Set Type | Combination Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 18 mm, 12 mm, 22 mm, 13 mm, 10 mm, 24 mm, 16 mm, 17 mm, 7 mm, 19 mm, 11 mm, 8 mm | |
| Number of Pieces | 12 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| 選取全部 | ||
|---|---|---|
品牌 Expert by Facom | ||
Set Type Combination Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 18 mm, 12 mm, 22 mm, 13 mm, 10 mm, 24 mm, 16 mm, 17 mm, 7 mm, 19 mm, 11 mm, 8 mm | ||
Number of Pieces 12 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
- COO (Country of Origin):
- TW
The Expert by Facom set of combination wrench has open end angled at 15° from handle axis. OGV profile maximizing the contact surface with the nut for a longer lifetime. It is forged in chrome vanadium steel.
High chrome finish
相关链接
- Expert by Facom 12-Piece Spanner Set, 8 to 19 mm
- Expert by Facom 7-Piece Spanner Set 13 mm 8 mm 10 mm Chrome Vanadium Steel
- Expert by Facom 18-Piece Spanner Set, 6 → 24 mm
- Expert by Facom Combination Spanner 17 mm, 210mm Overall
- Expert by Facom 7-Piece Spanner Set Chrome Vanadium Steel
- Expert by Facom Combination Spanner 12 mm, 160mm Overall
- Expert by Facom 22-Piece 3/8 in 12 Point Socket Set
- Expert by Facom 55-Piece 1/2 in 12 Point Torx Socket Set