Stanley 7-Piece Combination Spanner Set, 8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm, Chrome Vanadium Steel

小計(1 組,共 1 件)*

HK$891.92

Add to Basket
選擇或輸入數量
库存信息目前无法访问 - 请稍候查看
組
每組
1 +HK$891.92

* 參考價格

RS庫存編號:
279-2269
製造零件編號:
FMMT82848-0
製造商:
Stanley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Stanley

Set Type

Ratchet Spanner

Product Type

Combination Spanner Set

Sizes in Set

8 mm, 10 mm, 12 mm, 13 mm, 14 mm, 17 mm, 19 mm

Number of Pieces

7

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Satin Chrome

豁免

COO (Country of Origin):
TW
The Stanley Wrenches provides an accessibility of an improved access combination with a 15° offset as well as having an improved bolt contact which prevents slipping and are more effective in higher torque applications.

Forged in corrosion resistant

Made up of chrome vanadium steel

相关链接