Bahco 10-Piece Spanner Set, 4 4.5 5 5.5 6 7 8 9 10 11, Vanadium Steel
- RS庫存編號:
- 609-9208
- 製造零件編號:
- 1931M/10T
- 製造商:
- Bahco
小計(1 組)*
HK$1,260.30
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
組 | 每組 |
|---|---|
| 1 + | HK$1,260.30 |
* 參考價格
- RS庫存編號:
- 609-9208
- 製造零件編號:
- 1931M/10T
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Set Type | Open End Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 4 4.5 5 5.5 6 7 8 9 10 11 | |
| Number of Pieces | 10 | |
| Material | Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Nickel Chrome Plated | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Set Type Open End Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 4 4.5 5 5.5 6 7 8 9 10 11 | ||
Number of Pieces 10 | ||
Material Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Nickel Chrome Plated | ||
豁免
- COO (Country of Origin):
- ES
Liliput Double Open-Ended Spanner
Small open-ended spanner made from alloy steel, chrome plated
Heads mirror polished
Jaws angled at 82.5° and 15 °
Equal openings at both ends
相关链接
- Bahco 10-Piece Spanner Set Vanadium Steel
- Bahco 8-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 31-Piece Spanner Set Chrome Vanadium Steel
- Bahco 6-Piece Spanner Set Chrome Vanadium Steel
- Bahco 12-Piece Spanner Set Vanadium Extra Steel
- Bahco Double Ended Open Spanner Metric, 80mm Overall
- Bahco 8-Piece Spanner Set Vanadium Steel
- RS PRO 3-Piece Spanner Set 8 x 10 mm Chrome Vanadium Steel