小計(1 件)*
HK$208.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 102 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$208.90 |
* 參考價格
- RS庫存編號:
- 476-062
- 製造零件編號:
- 440.32
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Combination Spanner | |
| Size | 4 → 41 mm | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Overall Length | 355mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691, ISO 3318, NF ISO 691, ISO 1711-1, NF ISO 1711-1, ISO 7738, NF ISO 3318, NF ISO 7738 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Combination Spanner | ||
Size 4 → 41 mm | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Overall Length 355mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691, ISO 3318, NF ISO 691, ISO 1711-1, NF ISO 1711-1, ISO 7738, NF ISO 3318, NF ISO 7738 | ||
豁免
- COO (Country of Origin):
- TW
Series 440 combination spanners
Series of standard combination spanners with 15° angle
Variable handle cross-section provides better grip and stability for added comfort
Improved accessibility thanks to unobstructed view
Optimised open-end / handle geometry for greater accessibility
Satin chrome finish
12-point OGV profile for a high torque without damaging the nut
6 point ring available on 476-040 and 476-050
相关链接
- Facom Combination Spanner 1 1/4 in, 355mm Overall
- Facom Combination Spanner 32 mm, 355mm Overall
- Facom Combination Spanner 19 → 65 mm, 355mm Overall
- Facom Combination Spanner Height Safe 1 1/4 in, 355mm Overall
- Facom Combination Spanner 4 → 41 mm, 380mm Overall
- Facom Combination Spanner 4 → 41 mm, 115mm Overall
- Facom Combination Spanner 4 → 41 mm, 295mm Overall
- Facom Combination Spanner 4 → 41 mm, 106mm Overall