小計(1 件)*
HK$336.20
訂單超過 HK$250.00 免費送貨
有庫存
- 9 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$336.20 |
* 參考價格
- RS庫存編號:
- 221-3155
- 製造零件編號:
- 53-32-L
- 製造商:
- SAM
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Size | 32 mm | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Material | Chrome Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 435mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | DIN ISO 1711-1, NF ISO 691, ISO 7738, NF ISO 1711-1, ISO 691, NF ISO 3318, DIN ISO 691, ISO 3318, NF ISO 7738, ISO 1711-1 | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Size 32 mm | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Material Chrome Vanadium Steel | ||
Head Type Offset | ||
Overall Length 435mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Standards/Approvals DIN ISO 1711-1, NF ISO 691, ISO 7738, NF ISO 1711-1, ISO 691, NF ISO 3318, DIN ISO 691, ISO 3318, NF ISO 7738, ISO 1711-1 | ||
豁免
- COO (Country of Origin):
- IN
The SAM long offset combination wrench has satin chrome finish. It has 12-point polygonal head with surface drive profile and forged from chrome vanadium steel. It has SAM tool warranty.
It has 435 mm overall length
相关链接
- SAM Combination Spanner 22 mm, 295mm Overall
- SAM Combination Spanner 46 mm, 520mm Overall
- SAM Combination Spanner 36 mm, 468mm Overall
- SAM Combination Spanner 23 mm, 295mm Overall
- SAM Combination Spanner 30 mm, 394mm Overall
- SAM Combination Spanner 27 mm, 360mm Overall
- SAM Combination Spanner 38 mm, 468mm Overall
- SAM Combination Spanner 24 mm, 330mm Overall