CK Combination Spanner Height Safe 0.55 in, 180mm Overall
- RS庫存編號:
- 275-5338
- Distrelec 貨號:
- 301-78-918
- 製造零件編號:
- T4343M 14
- 製造商:
- CK
小計(1 件)*
HK$84.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$84.40 |
* 參考價格
- RS庫存編號:
- 275-5338
- Distrelec 貨號:
- 301-78-918
- 製造零件編號:
- T4343M 14
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 0.55 in | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 180mm | |
| Offset Angle | 12° | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 3113 | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 0.55 in | ||
Material Chrome Vanadium Steel | ||
Overall Length 180mm | ||
Offset Angle 12° | ||
Height Safe Yes | ||
Standards/Approvals DIN 3113 | ||
豁免
- COO (Country of Origin):
- TW
The CK combination spanner made from drop forged chrome vanadium steel, hardened and tempered for strength and durability. It is heavy duty chrome plated for corrosion resistance.
DIN 3113
12 degree offset bi-hex ring
相关链接
- CK Combination Spanner Height Safe 0.51 in, 170mm Overall
- CK Combination Spanner Height Safe 0.47 in, 160mm Overall
- CK Combination Spanner Height Safe 0.43 in, 150mm Overall
- CK Combination Spanner Height Safe 1.06 in, 310mm Overall
- CK Combination Spanner Height Safe 0.86 in, 260mm Overall
- CK Combination Spanner Height Safe 0.66 in, 210mm Overall
- CK Combination Spanner Height Safe 0.94 in, 280mm Overall
- CK Combination Spanner Height Safe 1.25 in, 360mm Overall