RS PRO Double Ended Open Spanner Metric, 146mm Overall

享受批量購買折扣

額外添加5件可節省HK$30.00

查看批量定價選項

小計(1 件)*

HK$33.40

Add to Basket
選擇或輸入數量
有庫存
  • 263 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$33.40-
5 +HK$27.40HK$30.00

* 參考價格

RS庫存編號:
495-3699
Distrelec 貨號:
304-19-420
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Size

10 → 11 mm²

Unit of Measure

Metric

Product Type

Double Ended Open Spanner

Sub Type

Double Open End Wrench

Material

Chrome Vanadium Steel

Overall Length

146mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

ANSI Standard

豁免

COO (Country of Origin):
CN

RS Pro Open Ended Spanner


RS Pro Open Ended Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. High-quality materials allow safe operation, even at the high torques.

Features & Benefits

• Manufactured to ANSI standard from Chrome Vanadium Steel with a bright Chrome finish

• Metric sizes

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。