GearWrench Combination Ratchet Spanner Chrome, 25.4in Overall 46 mm
- RS庫存編號:
- 768-6768
- 製造零件編號:
- 9146D
- 製造商:
- GearWrench
小計(1 件)*
HK$1,931.90
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 23 件從 2026年11月16日 起發貨
- 加上 28 件從 2027年1月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,931.90 |
* 參考價格
- RS庫存編號:
- 768-6768
- 製造零件編號:
- 9146D
- 製造商:
- GearWrench
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GearWrench | |
| Size | 46 mm | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Steel | |
| Overall Length | 25.4in | |
| Finish | Chrome | |
| Height Safe | No | |
| Offset Angle | 30° | |
| Number of Points | 12 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 GearWrench | ||
Size 46 mm | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Steel | ||
Overall Length 25.4in | ||
Finish Chrome | ||
Height Safe No | ||
Offset Angle 30° | ||
Number of Points 12 | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- TW
GearWrench 9146D Metric 46mm 72-Tooth 12 Point Ratcheting Combination Spanner
GEARWRENCH Original ratcheting wrenches combine the speed of a ratchet with the access and control of a wrench. They offer the ease of 5 degrees of movement to turn fasteners, versus 30 degrees on standard combination wrenches. The small ratcheting box end head design enables access to tight spots where a ratchet won't fit. The open end allows for easier access on tough to reach spots, making jobs go faster and easier. This set is a great addition to any mechanic tools collection.
Features and Benefits
72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches
Off-corner loading design on box end provides better grip and reduces fastener rounding
Thin head and beam provide greater access in confined work areas
Size conveniently stamped on both ends of the beam for quick identification
Manufactured from alloy steel for better strength and longer tool life
Bright, full polish chrome finish easily wipes clean and resists corrosion
Meets or exceeds ASME and ANSI specifications
Fastener Size: 46 mm
Drive Type: 12 Point
Length Format: Standard
Finish: Full Polish Chrome
End B Offset Degrees: 0 °
End A Drive Type: Open End
End A Offset Degrees: 15 °
End B Ratcheting Type: Standard
End A Fastener Size: 46mm
End B Fastener Size: 46mm
End B Drive Type: 12 Point
Material: Alloy Steel
相关链接
- GearWrench Combination Ratchet Spanner Chrome, 9.8in Overall 19 mm
- GearWrench Combination Ratchet Spanner Chrome, 19.7in Overall 36 mm
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 402mm Overall 30 mm
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 426mm Overall 32 mm
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 460mm Overall 34 mm
- GearWrench Combination Ratchet Spanner Nickel Chrome Plated, 359mm Overall 27 mm
- GearWrench Combination Spanner 46 mm, 649mm Overall
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 288mm Overall 6-46 mm