Gedore Combination Ratchet Spanner Chrome, 160mm Overall 10 mm
- RS庫存編號:
- 772-4019
- 製造零件編號:
- 7 R 10
- 製造商:
- Gedore
小計(1 件)*
HK$281.10
訂單超過 HK$250.00 免費送貨
有庫存
- 32 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$281.10 |
* 參考價格
- RS庫存編號:
- 772-4019
- 製造零件編號:
- 7 R 10
- 製造商:
- Gedore
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gedore | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 10 mm | |
| VDE/1000V Approved | No | |
| Material | Vanadium Steel | |
| Head Type | Offset | |
| Overall Length | 160mm | |
| Finish | Chrome | |
| Height Safe | No | |
| Number of Points | 16 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Gedore | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 10 mm | ||
VDE/1000V Approved No | ||
Material Vanadium Steel | ||
Head Type Offset | ||
Overall Length 160mm | ||
Finish Chrome | ||
Height Safe No | ||
Number of Points 16 | ||
Non-Sparking No | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- DE
GEDORE Combination Ratchet Spanner, 160mm Length, Vanadium Steel Material - 7 R Series - 7 R 10
When stubborn nuts and bolts throw a wrench in your productivity, turn to this combination ratchet spanner from GEDORE. One head is open-ended, giving you a powerful jaw to loosen or tighten fasteners with ease. The other head is closed and has a fine-toothed ratchet ring, which allows you to work in tight spaces without repositioning the tool. As it's made from chrome-plated vanadium steel, the spanner is resistant to corrosion and wear, so it's durable enough to handle anything you throw at it.
Features & Benefits
• Size-stamped on both ends for easy identification
• Overall length of 160mm to provide good leverage
Applications
• Manufacturing industry
• Plant maintenance
• Home DIY projects
What size nuts is this combination ratchet spanner suitable for?
This spanner has a 10mm head that's suitable for M6-sized nuts for compatibility with standard components.
相关链接
- Gedore Combination Ratchet Spanner Chrome, 250mm Overall 19 mm
- Gedore Combination Ratchet Spanner Chrome, 225mm Overall 17 mm
- Gedore Combination Ratchet Spanner Chrome, 325mm Overall 24 mm
- Gedore Combination Ratchet Spanner Chrome, 140mm Overall 8 mm
- Gedore Combination Ratchet Spanner Chrome, 292mm Overall 22 mm
- Gedore Combination Ratchet Spanner Chrome, 180mm Overall 13 mm
- Gedore Combination Ratchet Spanner Chrome, 480mm Overall 36 mm
- BETA Combination Ratchet Spanner Chrome Plated, 160mm Overall 10 mm