Hama Sonic LS 206 Black, Silver Speaker, 50 → 20000 Hz
- RS庫存編號:
- 325-200
- 製造零件編號:
- 00173133
- 製造商:
- Hama
小計(1 件)*
HK$230.30
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 31 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$230.30 |
* 參考價格
- RS庫存編號:
- 325-200
- 製造零件編號:
- 00173133
- 製造商:
- Hama
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Hama | |
| Product Type | Speaker | |
| Model Number | Sonic LS 206 | |
| Frequency Response | 50 → 20000 Hz | |
| Connection Type | 3.5 mm Jack Plug, USB Type-A Plug | |
| Colour | Black, Silver | |
| Number of Speakers | 2 | |
| Speaker Depth | 75mm | |
| Speaker Width | 78mm | |
| Speaker Height | 178mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Hama | ||
Product Type Speaker | ||
Model Number Sonic LS 206 | ||
Frequency Response 50 → 20000 Hz | ||
Connection Type 3.5 mm Jack Plug, USB Type-A Plug | ||
Colour Black, Silver | ||
Number of Speakers 2 | ||
Speaker Depth 75mm | ||
Speaker Width 78mm | ||
Speaker Height 178mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama Speaker Wired features a sleek black and silver design and connects via a 3.5 mm jack plug and USB Type A plug. With a frequency range of 50 to 20000 Hz, it offers a 2.0 stereo audio system. The speakers measure 7.8 x 7.5 x 17.8 cm and weigh 560 g. Powered by a USB 3.0 A connection, they are recommended for use with PCs.
2.0 speakers for computers and notebooks
Power supply via USB port
Backlit volume control for individual and continuous volume control
相关链接
- Hama Sonic LS 208 Black Speaker, 100 → 20000 Hz
- Hama SonicMobil183 Black Speaker, 120 → 20000 Hz
- Bose Speaker Ceiling Speaker 20000 Hz 8 Ω
- Bose 150W Speaker Ceiling Speaker 20000 Hz 8 Ω
- Bose 20W Speaker 20000 Hz, 85 Hz
- Visaton 15W Horn Speaker 20000 Hz, 200 Hz
- Bose 600W White 52 Hz, 8 Ω
- Bose 125W Black 59 Hz, 8 Ω