Bose 125W Cabinet Speaker 20000 Hz, 59 Hz, 8 Ω, IP55
- RS庫存編號:
- 248-5960
- 製造零件編號:
- 829682-0110
- 製造商:
- Bose
小計(1 件)*
HK$14,883.30
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$14,883.30 |
* 參考價格
- RS庫存編號:
- 248-5960
- 製造零件編號:
- 829682-0110
- 製造商:
- Bose
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bose | |
| Product Type | Cabinet Speaker | |
| Sound Level | 90dB | |
| Output Power | 125W | |
| Impedance | 8Ω | |
| IP Rating | IP55 | |
| Standards/Approvals | S5591/UL listed, NFPA70, CE compliant, UL-1480A | |
| Depth | 229mm | |
| Height | 340mm | |
| Maximum Frequency Response | 20000Hz | |
| Width | 222mm | |
| Minimum Frequency Response | 59Hz | |
| 選取全部 | ||
|---|---|---|
品牌 Bose | ||
Product Type Cabinet Speaker | ||
Sound Level 90dB | ||
Output Power 125W | ||
Impedance 8Ω | ||
IP Rating IP55 | ||
Standards/Approvals S5591/UL listed, NFPA70, CE compliant, UL-1480A | ||
Depth 229mm | ||
Height 340mm | ||
Maximum Frequency Response 20000Hz | ||
Width 222mm | ||
Minimum Frequency Response 59Hz | ||
- COO (Country of Origin):
- CN
The Bose with coaxial two-way drivers, the 125-watt DesignMax DM6SE loudspeaker offers rich lows and clear, intelligible highs along with premium aesthetics that complement any commercial sound installation. The DM6SE features a 6.5-inch woofer and a 1.25- inch coaxial tweeter mounted within the dispersion alignment system, delivering a frequency range of 59 Hz to 20 kHz. The DM6SE is surface-mounted, IP55 outdoor-rated, and locks onto a hidden QuickHold U-bracket for fast, secure installation.
Colour black
Combine DesignMax models to complete any design, big or small
Ensure a consistent listening experience
Blends with any room design
Reduce installation time
Install easily with industry-standard accessories
Install DM6SE outside