可享批量折扣
查看批量定價選項小計(1 件)*
HK$1,617.10
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$1,617.10 |
| 5 + | HK$1,331.00 |
* 參考價格
- RS庫存編號:
- 221-7853
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Height | 170mm | |
| Product Type | Wheel Chock | |
| Width | 155mm | |
| Depth | 333mm | |
| Material | Rubber | |
| Colour | Black | |
| Cable Protection | No | |
| High Visibility | No | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Height 170mm | ||
Product Type Wheel Chock | ||
Width 155mm | ||
Depth 333mm | ||
Material Rubber | ||
Colour Black | ||
Cable Protection No | ||
High Visibility No | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- IN
RS PRO Rubber Wheel Chock, 333mm x 155mm x 170mm
This RS PRO wheel chock is perfect for stopping wheels from moving, providing additional safety. This chock is designed specifically for use with aircrafts. In addition to brakes, these wheel chocks are for added protection preventing accidental movement. The aircraft chock features an anti-slip rubber base with a double-sided rope to make it easier to pull the wheel block from the vehicle by hand.
Features and Benefits:
Applications:
The RS PRO aircraft wheel chock is ideal for use in aircraft maintenance. The chocks help to keep the aircraft secure, supporting and stopping the wheels from rolling to ensure safety in addition to the brakes.
Do I need wheel chocks?
Quality aircraft wheel chocks are needed for safety and accident prevention. They are recommended for any larger vehicle.
How to use wheel chocks?
Position the chock in the center against the tire tread. Ensure the chock is faced against the vehicle's center of gravity to block the wheel from free rolling.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Rubber Wheel Chock 250 mm x 150mm x 170 mm
- RS PRO High Visibility Rubber Wheel Chock 250 mm x 150mm x 170 mm
- RS PRO High Visibility Rubber Wheel Chock 300 mm x 150mm x 170 mm
- RS PRO Rubber Wheel Chock
- RS PRO High Visibility Rubber Wheel Chock 550 mm x 560mm x 150 mm
- RS PRO High Visibility Rubber Wheel Chock 550 mm x 1830mm x 150 mm
- RS PRO EVA Wheel Chock 300 mm x 30mm x 6 mm
- RS PRO High Visibility Thermoplastic Polyurethane Wheel Chock 470 mm x 200mm x 235 mm