可享批量折扣
查看批量定價選項小計(1 袋,共 100 件)*
HK$51.80
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 182 件從 2026年9月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$51.80 | HK$0.518 |
| 5 + | HK$42.60 | HK$0.426 |
* 參考價格
- RS庫存編號:
- 270-136
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Diameter | 2.4mm | |
| Product Type | Split Pin | |
| Length | 38.1mm | |
| Material | Steel | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 931, DIN 85, DIN 916, DIN 963, DIN 84, DIN 964, ISO 7379, DIN 7985, DIN 7985T, DIN 965, DIN 933, ISO 7380, DIN 965T, DIN 912 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Diameter 2.4mm | ||
Product Type Split Pin | ||
Length 38.1mm | ||
Material Steel | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 931, DIN 85, DIN 916, DIN 963, DIN 84, DIN 964, ISO 7379, DIN 7985, DIN 7985T, DIN 965, DIN 933, ISO 7380, DIN 965T, DIN 912 | ||
- COO (Country of Origin):
- GB
RS PRO Split Cotter Pin (38.1 x 2.4mm)
A hard-wearing cotter pin (or split pin) designed to be inserted into a 2.4mm diameter hole creating a secure and easily removable connection, without the need of any specialist tools.;Manufactured from a half round strip of high quality Carbon Steel turned back on itself to form a split-circular section. The split pin is finished with an attractive Bright Zinc Plating (BZP) for excellent wear resistance and corrosion protection, making them well suited to indoor and outdoor use. ;Featuring a leg length of 38.1mm the split cotter pins are suitable for a hole diameter of 2.4mm and meet British Standard BS1574. This ensures the Steel pins meet the expected performance and size tolerances resulting in a high quality and hardwearing cotter pin suitable for a wide range of applications.;Perfect for providing a tight grip on applications where regular access, maintenance or adjustment is required the pin is easily locked in place by bending the two legs. Split pins are used throughout industry in wheels, bearings, and other vibration heavy equipment.
Features and Benefits
Carbon Steel split cotter pins
Bright Zinc Plated (BZP)
Leg length if 38.1mm
Suitable for hole diameter of 2.4mm
Standards and Approvals: BS1574
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO 50.8 mm Bright Zinc Steel Split Pin, 4 mm Diameter
- RS PRO 19.1 mm Bright Zinc Steel Split Pin, 0.8 mm Diameter
- RS PRO 44.5 mm Bright Zinc Steel Split Pin, 3.2 mm Diameter
- RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.2 mm Diameter
- RS PRO 32 mm Bright Zinc Steel Split Pin, 2 mm Diameter
- RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.6 mm Diameter
- RS PRO 38.1 mm Bright Zinc Stainless Steel Clevis Pin, 7.94 mm Diameter
- RS PRO 38.1 mm Bright Zinc Stainless Steel Clevis Pin, 19.05 mm Diameter