Ambersil 400 ml White RAL 9010 White Matt Spray Paint

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$115.90

Add to Basket
選擇或輸入數量
有庫存
  • 34 件準備從其他地點送貨
  • 加上 120 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$115.90
10 - 19HK$111.30
20 +HK$106.60

* 參考價格

RS庫存編號:
678-3085
製造零件編號:
31653-AB
製造商:
Ambersil
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Ambersil

Product Type

Spray Paint

Colour

White

RAL Code

White RAL 9010

Finish

Matt

Base Material

Acrylic

Standards/Approvals

EN 374

Package Size

400 ml

Trade Name

Acrylic Paint

COO (Country of Origin):
DE

Ambersil Spray Paint, 400 ml Can size, White - 31653-AB


This acrylic-based spray paint is conveniently packed in a 400ml aerosol can. With a white colour and a matt finish, it is designed for versatile use in both indoor and outdoor applications. Users will appreciate the quick-drying formulation, which enhances usability in industrial, automotive, and domestic contexts.

Features & Benefits


• Quick-dry formula minimises waiting time

• Good flexibility resists cracking on surfaces

• High UV resistance prevents fading

• Strong adhesion to various surfaces reduces preparation work

• Good opacity covers imperfections for a smooth finish

• Non-toxic composition avoids harmful heavy metals

Applications


• Ideal for recoating lacquered surfaces

• Suitable for maintenance in industrial environments

• Effective for automotive refinishing projects

• Useful for home decoration and garden enhancements

• Appropriate for use on concrete and wooden surfaces

Can it be used on outdoor surfaces?


Yes, it is suitable for both indoor and outdoor use.

Will it require a primer before use?


An anti-corrosion primer is recommended for optimal results.

Is it a safe option for home use?


Yes, it does not contain heavy metals and is safe for domestic applications.

How long does it take to dry?


Touch dry in 20 minutes, handle after 60 minutes.

Can it be applied in colder conditions?


Best results are obtained at room temperature; avoid extreme temperatures.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。