小計(1 袋,共 25 件)*
HK$69.10
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 9 件從 2026年11月16日 起發貨
- 加上 75 件從 2026年11月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$69.10 | HK$2.764 |
* 參考價格
- RS庫存編號:
- 282-0660
- 製造零件編號:
- 02014025
- 製造商:
- MIKALOR
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MIKALOR | |
| Product Type | Spring Clip | |
| Coating Material | Steel | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 MIKALOR | ||
Product Type Spring Clip | ||
Coating Material Steel | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The MIKALOR Spring clip is designed to distribute pressure uniformly around the application zone, thanks to the material used in their manufacture. Their use is recommended when the hose is subject to rapid changes in temperature which can cause expansion and contraction of the materials used in the assembly.
Corrosion resistance
Zinc plated Cr3 finish
Made of C67S W1 steel
Quick and easy to assemble
相关链接
- MIKALOR Steel Steel Spring Clip
- MIKALOR 20 mm Steel Steel Spring Clip
- MIKALOR, Stainless Steel P-Clip
- MIKALOR, 304 Stainless Steel P-Clip
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163