可享批量折扣
查看批量定價選項小計(1 套)*
HK$677.70
訂單超過 HK$250.00 免費送貨
有庫存
- 8 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套 | 每套 |
|---|---|
| 1 - 4 | HK$677.70 |
| 5 + | HK$557.80 |
* 參考價格
- RS庫存編號:
- 687-556
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Spring Kit | |
| Material | Zinc Plated Steel | |
| Package Size | 110 | |
| Maximum Length | 203mm | |
| Minimum Length | 43mm | |
| Spring Type | Extension, Compression | |
| Standards/Approvals | BS5216 grade HS3 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Spring Kit | ||
Material Zinc Plated Steel | ||
Package Size 110 | ||
Maximum Length 203mm | ||
Minimum Length 43mm | ||
Spring Type Extension, Compression | ||
Standards/Approvals BS5216 grade HS3 | ||
- COO (Country of Origin):
- GB





RS PRO Assorted Spring Kits
RS PRO range of assorted spring kits which are supplied in a handy and convenient storage box with individual compartments for easy identification of the springs. Spring kits are ideal for people regularly working with springs of different types and sizes, these RS PRO kits are particularly handy if you are unsure what size spring you will need for future applications.
Options include:
523-008 - 378-piece Zinc Plated Spring Kit containing Compression Springs, Extension Springs and Torsion Springs
280-111 - 156-piece Steel Alloy Spring kit containing Compression Springs, Extension Springs and Torsion Springs
687-557 - 110-piece Zinc Plated Spring kit containing Compression Springs and Extension Springs
Types of Spring:
Compression springs also referred to as coil springs are very popular as they can store a large amount of energy in a small space making them ideal for a great range of uses. Coiled springs are designed so they can push back to the springs original height when they are compressed. These springs have varying degrees of stiffness which is also known as spring rate and are used to keep components from meeting.
Extension springs are like compression springs but have hooks or loops at either end and the springs expand or stretch when the load is applied to each end.
A torsion spring is designed to be twisted, unlike a compression spring which is designed to be compressed and an extension spring which is designed to be extended.
Kit Contents:
523-008 - Kit 1 Light Duty Containing 378 small springs:
6 each of 30 different compression springs
6 each of 24 different extension springs
6 each of 9 different torsion springs length
280-111 - Kit 2 Popular Sizes Containing 156 springs:
4 each of 23 different compression springs length
4 each of 11 different extension springs length
4 each of 5 different torsion springs length
687-557 - Kit 3 Medium Sizes Containing 110 springs:
4 each of 7 different sizes and 6 each of 5 different sizes compression springs
4 each of 7 different sizes and 6 each of 4 different sizes extension springs
Features and Benefits:
Wide range of springs for different jobs
Supplied in plastic compartment box with spring sizes and box layout information - easy viewing and selection of springs
Typical Applications:
Spring kits are ideal as they contain popular springs which can be used in a wide range of applications.
Compression springs are a very popular spring and can be used in a number of different industries. This type of spring can be used in
ball point pens, vehicles, mobile phones and values.
Extension spring applications include garage doors, trampolines, white goods and tools.
Torsion springs have a tightening or twisting force and applications for these springs include counterbalance weights in garage doors, digital cameras, mouse traps and vehicle suspension.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Zinc Plated Steel Torsion Compression Spring Kit
- RS PRO Alloy Steel Extension, Compression Spring Kit
- RS PRO Alloy Steel Extension Torsion Spring Kit
- RS PRO Stainless Steel Torsion Compression Spring Kit
- RS PRO Alloy Steel Compression Spring Kit
- RS PRO Stainless Steel Compression Spring Kit
- RS PRO Alloy Steel Extension Spring Kit
- RS PRO Stainless Steel Extension Spring Kit